


STM32F103RDT6TR | |
|---|---|
DigiKey Part Number | 497-17386-2-ND - Tape & Reel (TR) 497-17386-1-ND - Cut Tape (CT) 497-17386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103RDT6TR |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RDT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,45000 Kč | 197,45 Kč |
| 10 | 153,68600 Kč | 1 536,86 Kč |
| 25 | 142,76960 Kč | 3 569,24 Kč |
| 100 | 130,75210 Kč | 13 075,21 Kč |
| 250 | 125,02436 Kč | 31 256,09 Kč |
| 500 | 121,57260 Kč | 60 786,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,12585 Kč | 108 125,85 Kč |
| Unit Price without VAT: | 197,45000 Kč |
|---|---|
| Unit Price with VAT: | 238,91450 Kč |























