ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103RBT7TR

DigiKey Part Number
497-19331-2-ND - Tape & Reel (TR)
497-19331-1-ND - Cut Tape (CT)
497-19331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F103RBT7TR
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
51
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
20K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
72MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10131,34200 Kč1 313,42 Kč
25121,72960 Kč3 043,24 Kč
100111,16970 Kč11 116,97 Kč
250107,31320 Kč26 828,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000100,60058 Kč100 600,58 Kč
2 00098,54477 Kč197 089,54 Kč
Manufacturers Standard Package
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč