ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103R8T7

DigiKey Part Number
497-11524-ND
Manufacturer
Manufacturer Product Number
STM32F103R8T7
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103R8T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
20K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10112,92700 Kč1 129,27 Kč
25104,47760 Kč2 611,94 Kč
16092,77969 Kč14 844,75 Kč
32089,75659 Kč28 722,11 Kč
64087,26703 Kč55 850,90 Kč
1 12085,58335 Kč95 853,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč