ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F102RBT6

DigiKey Part Number
497-8312-ND
Manufacturer
Manufacturer Product Number
STM32F102RBT6
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F102RBT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,56000 Kč139,56 Kč
10107,29200 Kč1 072,92 Kč
2599,25480 Kč2 481,37 Kč
16088,11663 Kč14 098,66 Kč
32085,23738 Kč27 275,96 Kč
64082,86827 Kč53 035,69 Kč
1 12081,26446 Kč91 016,20 Kč
2 56079,31254 Kč203 040,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,56000 Kč
Unit Price with VAT:168,86760 Kč