ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F102C6T6A

DigiKey Part Number
497-8306-ND
Manufacturer
Manufacturer Product Number
STM32F102C6T6A
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F102C6T6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
37
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
48-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 789
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
15,22000 $5,22 $
103,97500 $39,75 $
253,66440 $91,61 $
1003,32330 $332,33 $
2503,16060 $790,15 $
5003,06254 $1 531,27 $
1 0002,98182 $2 981,82 $
2 5002,89662 $7 241,55 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22000 $
Unit Price with VAT:6,31620 $