


STM32F101R8T6TR | |
|---|---|
DigiKey Part Number | 497-18989-2-ND - Tape & Reel (TR) 497-18989-1-ND - Cut Tape (CT) 497-18989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F101R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101R8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,18000 Kč | 115,18 Kč |
| 10 | 88,16200 Kč | 881,62 Kč |
| 25 | 81,39520 Kč | 2 034,88 Kč |
| 100 | 73,94830 Kč | 7 394,83 Kč |
| 250 | 70,39924 Kč | 17 599,81 Kč |
| 500 | 68,26026 Kč | 34 130,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,49948 Kč | 66 499,48 Kč |
| 2 000 | 65,05057 Kč | 130 101,14 Kč |
| 3 000 | 64,32498 Kč | 192 974,94 Kč |
| Unit Price without VAT: | 115,18000 Kč |
|---|---|
| Unit Price with VAT: | 139,36780 Kč |






















