


STM32F100C8T6BTR | |
|---|---|
DigiKey Part Number | 497-17369-2-ND - Tape & Reel (TR) 497-17369-1-ND - Cut Tape (CT) 497-17369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100C8T6BTR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100C8T6BTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 66,57200 Kč | 1 664,30 Kč |
| 100 | 60,23490 Kč | 6 023,49 Kč |
| 250 | 57,21284 Kč | 14 303,21 Kč |
| 500 | 56,58836 Kč | 28 294,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 52,37278 Kč | 125 694,67 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



















