


STM32F100C4T7B | |
|---|---|
DigiKey Part Number | 497-17881-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100C4T7B |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100C4T7B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 25 | 65,72360 Kč | 1 643,09 Kč |
| 100 | 59,45370 Kč | 5 945,37 Kč |
| 250 | 56,46448 Kč | 14 116,12 Kč |
| 500 | 54,66326 Kč | 27 331,63 Kč |
| 1 000 | 53,18058 Kč | 53 180,58 Kč |
| 2 500 | 51,61577 Kč | 129 039,42 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


















