
STM32C091CCT6 | |
|---|---|
DigiKey Part Number | 497-STM32C091CCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091CCT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091CCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,88000 Kč | 41,88 Kč |
| 10 | 30,96200 Kč | 309,62 Kč |
| 25 | 28,21840 Kč | 705,46 Kč |
| 100 | 25,19420 Kč | 2 519,42 Kč |
| 250 | 23,75332 Kč | 5 938,33 Kč |
| 500 | 22,88524 Kč | 11 442,62 Kč |
| 1 500 | 21,81280 Kč | 32 719,20 Kč |
| 3 000 | 21,28788 Kč | 63 863,64 Kč |
| 6 000 | 20,85590 Kč | 125 135,40 Kč |
| Unit Price without VAT: | 41,88000 Kč |
|---|---|
| Unit Price with VAT: | 50,67480 Kč |




