
STM32C091RCT6 | |
|---|---|
DigiKey Part Number | 497-STM32C091RCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091RCT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091RCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 44,29700 Kč | 442,97 Kč |
| 25 | 40,53480 Kč | 1 013,37 Kč |
| 100 | 36,38240 Kč | 3 638,24 Kč |
| 250 | 34,40324 Kč | 8 600,81 Kč |
| 960 | 32,28149 Kč | 30 990,23 Kč |
| 1 920 | 31,46432 Kč | 60 411,49 Kč |
| 2 880 | 31,05507 Kč | 89 438,60 Kč |
| 5 760 | 30,45497 Kč | 175 420,63 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |




