
STM32C071RBT6 | |
|---|---|
DigiKey Part Number | 497-STM32C071RBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071RBT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071RBT6 Models |
Category | Number of I/O 61 |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D - 12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, I2S, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, PWM, RNG, WDT | Package / Case 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,01320 Kč | 700,33 Kč |
| 160 | 24,20150 Kč | 3 872,24 Kč |
| 320 | 23,21609 Kč | 7 429,15 Kč |
| 640 | 22,40434 Kč | 14 338,78 Kč |
| 1 120 | 21,85507 Kč | 24 477,68 Kč |
| 2 560 | 21,18642 Kč | 54 237,24 Kč |
| 5 120 | 20,73387 Kč | 106 157,41 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |








