


STM32C011F6U6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F6U6TR-ND - Tape & Reel (TR) 497-STM32C011F6U6TRCT-ND - Cut Tape (CT) 497-STM32C011F6U6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F6U6TR |
Description | IC MCU 32BIT 32KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-UFQFPN (3x3) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-UFQFN |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 25 | 13,37240 Kč | 334,31 Kč |
| 100 | 11,77080 Kč | 1 177,08 Kč |
| 250 | 11,00668 Kč | 2 751,67 Kč |
| 500 | 10,54620 Kč | 5 273,10 Kč |
| 1 000 | 10,16706 Kč | 10 167,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,69850 Kč | 29 095,50 Kč |
| 6 000 | 9,46930 Kč | 56 815,80 Kč |
| 9 000 | 9,35453 Kč | 84 190,77 Kč |
| 15 000 | 9,22729 Kč | 138 409,35 Kč |
| 21 000 | 9,15297 Kč | 192 212,37 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |










