


STM32C011F4U6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F4U6TR-ND - Tape & Reel (TR) 497-STM32C011F4U6TRCT-ND - Cut Tape (CT) 497-STM32C011F4U6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F4U6TR |
Description | IC MCU 32BIT 16KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F4U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-UFQFPN (3x3) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-UFQFN |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 100 | 9,87330 Kč | 987,33 Kč |
| 250 | 9,21392 Kč | 2 303,48 Kč |
| 500 | 8,81706 Kč | 4 408,53 Kč |
| 1 000 | 8,48991 Kč | 8 489,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08591 Kč | 24 257,73 Kč |
| 6 000 | 7,88821 Kč | 47 329,26 Kč |
| 9 000 | 7,78923 Kč | 70 103,07 Kč |
| 15 000 | 7,67954 Kč | 115 193,10 Kč |
| 21 000 | 7,61543 Kč | 159 924,03 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











