
STM1001SWX6F | |
|---|---|
DigiKey Part Number | 497-6568-2-ND - Tape & Reel (TR) 497-6568-1-ND - Cut Tape (CT) 497-6568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001SWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001SWX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP120T-300I/TT | Microchip Technology | 42 640 | MCP120T-300I/TTCT-ND | 0,51000 Kč | Similar |
| APX803-29SAG-7 | Diodes Incorporated | 7 065 | APX803-29SAG-7DICT-ND | 0,25000 Kč | Parametric Equivalent |
| APX803-29SRG-7 | Diodes Incorporated | 2 338 | 31-APX803-29SRG-7CT-ND | 0,24000 Kč | Parametric Equivalent |
| APX803S-29SR-7 | Diodes Incorporated | 2 874 | 31-APX803S-29SR-7CT-ND | 0,21000 Kč | Parametric Equivalent |
| CAT853STBI-T3 | onsemi | 2 965 | 488-CAT853STBI-T3CT-ND | 0,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,81720 Kč | 1 281,72 Kč |
| 250 | 11,99740 Kč | 2 999,35 Kč |
| 500 | 11,50228 Kč | 5 751,14 Kč |
| 1 000 | 11,20264 Kč | 11 202,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37449 Kč | 28 123,47 Kč |
| 6 000 | 9,15166 Kč | 54 909,96 Kč |
| 9 000 | 9,04013 Kč | 81 361,17 Kč |
| 15 000 | 8,91649 Kč | 133 747,35 Kč |
| 21 000 | 8,84423 Kč | 185 728,83 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





