
APX803-29SRG-7 | |
|---|---|
DigiKey Part Number | 31-APX803-29SRG-7TR-ND - Tape & Reel (TR) 31-APX803-29SRG-7CT-ND - Cut Tape (CT) 31-APX803-29SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-29SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803S-29SR-7 | Diodes Incorporated | 2 874 | 31-APX803S-29SR-7CT-ND | 5,25000 Kč | Direct |
| APX803-29SAG-7 | Diodes Incorporated | 7 020 | APX803-29SAG-7DICT-ND | 6,30000 Kč | Parametric Equivalent |
| CAT853STBI-T3 | onsemi | 2 965 | 488-CAT853STBI-T3CT-ND | 15,75000 Kč | Parametric Equivalent |
| STM1001SWX6F | STMicroelectronics | 2 492 | 497-6568-1-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,81960 Kč | 704,90 Kč |
| 500 | 2,67388 Kč | 1 336,94 Kč |
| 1 000 | 2,55378 Kč | 2 553,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40532 Kč | 7 215,96 Kč |
| 6 000 | 2,33260 Kč | 13 995,60 Kč |
| 9 000 | 2,29620 Kč | 20 665,80 Kč |
| 15 000 | 2,25586 Kč | 33 837,90 Kč |
| 21 000 | 2,23230 Kč | 46 878,30 Kč |
| 30 000 | 2,20963 Kč | 66 288,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

