Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
SOT 23-3

CAT853STBI-T3

DigiKey Part Number
488-CAT853STBI-T3TR-ND - Tape & Reel (TR)
488-CAT853STBI-T3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT853STBI-T3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT853STBI-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803-29SAG-7Diodes Incorporated7 020APX803-29SAG-7DICT-ND6,30000 KčParametric Equivalent
APX803-29SRG-7Diodes Incorporated2 33831-APX803-29SRG-7CT-ND5,88000 KčParametric Equivalent
APX803S-29SA-7Diodes Incorporated0APX803S-29SA-7DICT-ND5,25000 KčParametric Equivalent
APX803S-29SR-7Diodes Incorporated2 87431-APX803S-29SR-7CT-ND5,25000 KčParametric Equivalent
STM1001SWX6FSTMicroelectronics2 492497-6568-1-ND22,26000 KčParametric Equivalent
In-Stock: 2 965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,11280 Kč252,82 Kč
1008,85700 Kč885,70 Kč
2508,25976 Kč2 064,94 Kč
5007,89986 Kč3 949,93 Kč
1 0007,60338 Kč7 603,38 Kč
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč