


STL66DN3LLH5 | |
|---|---|
DigiKey Part Number | 497-12271-2-ND - Tape & Reel (TR) 497-12271-1-ND - Cut Tape (CT) 497-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL66DN3LLH5 |
Description | MOSFET 2N-CH 30V 78.5A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 78.5A 72W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL66DN3LLH5 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 72W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 78.5A | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS3660S | onsemi | 7 719 | FDMS3660SFSCT-ND | 63,62000 Kč | Similar |
| FDMS3664S | onsemi | 1 992 | FDMS3664SCT-ND | 47,25000 Kč | Similar |
| FDMS7602S | onsemi | 6 214 | FDMS7602SCT-ND | 47,46000 Kč | Similar |
| NTMFD4C20NT1G | onsemi | 3 | NTMFD4C20NT1GOSCT-ND | 59,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 100 | 24,55090 Kč | 2 455,09 Kč |
| 500 | 19,68898 Kč | 9 844,49 Kč |
| 1 000 | 18,18385 Kč | 18 183,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,14298 Kč | 48 428,94 Kč |
| 6 000 | 15,14523 Kč | 90 871,38 Kč |
| 9 000 | 14,85609 Kč | 133 704,81 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

