


FDMS3660S | |
|---|---|
DigiKey Part Number | FDMS3660SFSTR-ND - Tape & Reel (TR) FDMS3660SFSCT-ND - Cut Tape (CT) FDMS3660SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3660S |
Description | MOSFET 2N-CH 30V 30A/60A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A, 60A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 13A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1765pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C 30A, 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 100 | 28,33260 Kč | 2 833,26 Kč |
| 500 | 22,85758 Kč | 11 428,79 Kč |
| 1 000 | 21,74343 Kč | 21 743,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,76431 Kč | 53 292,93 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

