
NTMFD4C20NT1G | |
|---|---|
DigiKey Part Number | NTMFD4C20NT1GOSTR-ND - Tape & Reel (TR) NTMFD4C20NT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFD4C20NT1G |
Description | MOSFET 2N-CH 30V 9.1A/13.7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.1A, 13.7A 1.09W, 1.15W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 970pF @ 15V |
Part Status Obsolete | Power - Max 1.09W, 1.15W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 9.1A, 13.7A | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

