Mosfet Array 30V 78.5A 72W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 78.5A 72W Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL66DN3LLH5

DigiKey Part Number
497-12271-2-ND - Tape & Reel (TR)
497-12271-1-ND - Cut Tape (CT)
497-12271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL66DN3LLH5
Description
MOSFET 2N-CH 30V 78.5A POWERFLAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 78.5A 72W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL66DN3LLH5 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
STMicroelectronics
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
1500pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
72W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
78.5A
Supplier Device Package
PowerFlat™ (5x6)
Rds On (Max) @ Id, Vgs
6.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS3660Sonsemi7 719FDMS3660SFSCT-ND63,62000 KčSimilar
FDMS3664Sonsemi1 992FDMS3664SCT-ND47,25000 KčSimilar
FDMS7602Sonsemi6 214FDMS7602SCT-ND47,46000 KčSimilar
NTMFD4C20NT1Gonsemi3NTMFD4C20NT1GOSCT-ND59,00000 KčSimilar
In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1035,90700 Kč359,07 Kč
10024,55090 Kč2 455,09 Kč
50019,68898 Kč9 844,49 Kč
1 00018,18385 Kč18 183,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,14298 Kč48 428,94 Kč
6 00015,14523 Kč90 871,38 Kč
9 00014,85609 Kč133 704,81 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč