
STL3N10F7 | |
|---|---|
DigiKey Part Number | 497-14993-2-ND - Tape & Reel (TR) 497-14993-1-ND - Cut Tape (CT) 497-14993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL3N10F7 |
Description | MOSFET N-CH 100V 4A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STL3N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 408 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09475 Kč | 12 284,25 Kč |
| 6 000 | 3,75847 Kč | 22 550,82 Kč |
| 9 000 | 3,58709 Kč | 32 283,81 Kč |
| 15 000 | 3,39456 Kč | 50 918,40 Kč |
| 21 000 | 3,28054 Kč | 68 891,34 Kč |
| 30 000 | 3,19143 Kč | 95 742,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,36400 Kč | 736,40 Kč |
| 500 | 5,64258 Kč | 2 821,29 Kč |
| 1 000 | 5,08803 Kč | 5 088,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,91670 Kč | 691,67 Kč |
| 500 | 5,28772 Kč | 2 643,86 Kč |
| 1 000 | 4,76235 Kč | 4 762,35 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |








