STL210N4F7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,98513 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 980
Unit Price: 79,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 79,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 898
Unit Price: 61,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 980
Unit Price: 61,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 000
Unit Price: 52,29000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 932
Unit Price: 52,29000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 000
Unit Price: 78,95000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 965
Unit Price: 78,95000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 930
Unit Price: 62,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 995
Unit Price: 62,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 000
Unit Price: 50,40000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 220
Unit Price: 50,40000 Kč
Datasheet
N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL210N4F7

DigiKey Part Number
497-STL210N4F7-ND
Manufacturer
Manufacturer Product Number
STL210N4F7
Description
DISCRETE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL210N4F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00014,26394 Kč42 791,82 Kč
Manufacturers Standard Package
Unit Price without VAT:14,26394 Kč
Unit Price with VAT:17,25937 Kč