
STL140N6F7 | |
|---|---|
DigiKey Part Number | 497-15911-2-ND - Tape & Reel (TR) 497-15911-1-ND - Cut Tape (CT) 497-15911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL140N6F7 |
Description | MOSFET N-CH 60V 145A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 145A (Tc) 4.8W (Ta), 125W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL140N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 125W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 100 | 28,29690 Kč | 2 829,69 Kč |
| 500 | 23,61352 Kč | 11 806,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,29191 Kč | 57 875,73 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |










