10 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC085-10-A-0390-L-C

DigiKey Part Number
2073-BC085-10-A-0390-L-CTR-ND - Tape & Reel (TR)
2073-BC085-10-A-0390-L-CCT-ND - Cut Tape (CT)
2073-BC085-10-A-0390-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC085-10-A-0390-L-C
Description
10W, 1.0MM PITCH SOCKET, DIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC085-10-A-0390-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.089" (2.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,82500 Kč228,25 Kč
10019,38960 Kč1 938,96 Kč
50017,30698 Kč8 653,49 Kč
1 00016,48070 Kč16 480,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,44915 Kč38 622,88 Kč
5 00014,71212 Kč73 560,60 Kč
7 50014,29757 Kč107 231,78 Kč
12 50013,79194 Kč172 399,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč