Connector Header Through Hole 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC035-10-A-0380-0300-L-G

DigiKey Part Number
2073-BC035-10-A-0380-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BC035-10-A-0380-0300-L-G
Description
10W, 1.0MM PITCH PIN HDR, DIL, T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC035-10-A-0380-0300-L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.315" (8.00mm)
Insulation Height
0.047" (1.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,42800 Kč94,28 Kč
1008,00860 Kč800,86 Kč
5007,14856 Kč3 574,28 Kč
1 0006,80692 Kč6 806,92 Kč
5 0006,07598 Kč30 379,90 Kč
10 0005,78610 Kč57 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč