
STISO621WTR | |
|---|---|
DigiKey Part Number | 497-STISO621WTR-ND - Tape & Reel (TR) 497-STISO621WCT-ND - Cut Tape (CT) 497-STISO621WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STISO621WTR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO621WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vpk | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 10 | 46,18000 Kč | 461,80 Kč |
| 100 | 32,15320 Kč | 3 215,32 Kč |
| 500 | 27,70764 Kč | 13 853,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,23154 Kč | 24 231,54 Kč |
| 2 000 | 22,63701 Kč | 45 274,02 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |












