STGW60H65F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 132,41503 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 180
Unit Price: 79,14800 Kč
Datasheet
IGBT Trench Field Stop 650 V 120 A 360 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW60H65F

DigiKey Part Number
497-12422-ND
Manufacturer
Manufacturer Product Number
STGW60H65F
Description
IGBT TRENCH FS 650V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 360 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 60A
Power - Max
360 W
Switching Energy
750µJ (on), 1.05mJ (off)
Input Type
Standard
Gate Charge
217 nC
Td (on/off) @ 25°C
65ns/180ns
Test Condition
400V, 60A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes