
STGIPQ5C60T-HZ | |
|---|---|
DigiKey Part Number | 497-16313-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ5C60T-HZ |
Description | SLLIMM NANO 2ND SERIES IPM, 3-PH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver IGBT 26-N2DIP |
Datasheet | Datasheet |
EDA/CAD Models | STGIPQ5C60T-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 18V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module | |
Supplier Device Package | 26-N2DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,13000 Kč | 209,13 Kč |
| 15 | 135,85333 Kč | 2 037,80 Kč |
| 105 | 106,55638 Kč | 11 188,42 Kč |
| 510 | 96,33875 Kč | 49 132,76 Kč |
| Unit Price without VAT: | 209,13000 Kč |
|---|---|
| Unit Price with VAT: | 253,04730 Kč |



