


TSV912IST | |
|---|---|
DigiKey Part Number | 497-5771-2-ND - Tape & Reel (TR) 497-5771-1-ND - Cut Tape (CT) 497-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV912IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 780µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 19,22600 Kč | 192,26 Kč |
| 25 | 17,41400 Kč | 435,35 Kč |
| 100 | 15,41210 Kč | 1 541,21 Kč |
| 250 | 14,45768 Kč | 3 614,42 Kč |
| 500 | 13,88236 Kč | 6 941,18 Kč |
| 1 000 | 13,40910 Kč | 13 409,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,69875 Kč | 50 795,00 Kč |
| 8 000 | 12,43481 Kč | 99 478,48 Kč |
| 12 000 | 12,30268 Kč | 147 632,16 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |





