STGIPQ4C60T-HZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIPQ4C60T-HZ

DigiKey Part Number
497-STGIPQ4C60T-HZ-ND
Manufacturer
Manufacturer Product Number
STGIPQ4C60T-HZ
Description
IGBT IPM 600V 6A 26-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 26-PowerDIP Module (0.846", 21.48mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIPQ4C60T-HZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
6 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (0.846", 21.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1203,76000 Kč203,76 Kč
10140,00400 Kč1 400,04 Kč
36092,82114 Kč33 415,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,76000 Kč
Unit Price with VAT:246,54960 Kč