
TSV991AIYLT | |
|---|---|
DigiKey Part Number | 497-11027-2-ND - Tape & Reel (TR) 497-11027-1-ND - Cut Tape (CT) 497-11027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIYLT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 100 | 12,79620 Kč | 1 279,62 Kč |
| 250 | 11,97640 Kč | 2 994,10 Kč |
| 500 | 11,48212 Kč | 5 741,06 Kč |
| 1 000 | 11,18248 Kč | 11 182,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,57277 Kč | 31 718,31 Kč |
| 6 000 | 10,32685 Kč | 61 961,10 Kč |
| 9 000 | 10,20370 Kč | 91 833,30 Kč |
| 15 000 | 10,06725 Kč | 151 008,75 Kč |
| 21 000 | 9,98751 Kč | 209 737,71 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


