3.4A Gate Driver Optical Coupling 1 Channel 36-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP4STR

DigiKey Part Number
497-STGAP4STR-ND - Tape & Reel (TR)
497-STGAP4STRCT-ND - Cut Tape (CT)
497-STGAP4STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP4STR
Description
DISCRETE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.4A Gate Driver Optical Coupling 1 Channel 36-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP4STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
15ns, 45ns
Current - Output High, Low
-
Current - Peak Output
3.4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0.3V ~ 28V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SO
Approval Agency
IEC/EN/DIN, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10113,59900 Kč1 135,99 Kč
10087,51760 Kč8 751,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,50071 Kč71 500,71 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč