STFU18N60M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 908
Unit Price: 54,52000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 306
Unit Price: 65,47000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 109,46000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU18N60M2

DigiKey Part Number
STFU18N60M2-ND
Manufacturer
Manufacturer Product Number
STFU18N60M2
Description
MOSFET N-CH 600V TO-220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STFU18N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
791 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00020,82266 Kč20 822,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,82266 Kč
Unit Price with VAT:25,19542 Kč