LSM6DSV16BX Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MKI237KA

DigiKey Part Number
497-STEVAL-MKI237KA-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKI237KA
Description
DIL24 ADAPTER BOARD LSM6DSV16BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LSM6DSV16BX Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Professional MEMS Tool
Type
Sensor
Function
Accelerometer, Gyroscope
Utilized IC / Part
LSM6DSV16BX
Contents
Board(s)
Suggested Programming Environment
Unico
Interconnect System
DIL24
Note
-
Primary Attributes
(±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1795,60000 Kč795,60 Kč
Manufacturers Standard Package
Unit Price without VAT:795,60000 Kč
Unit Price with VAT:962,67600 Kč