
STEVAL-IOD04KT1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IOD04KT1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IOD04KT1 |
Description | EVAL BOARD FOR IIS2MDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS2MDC, ISM330DHCX, L6364W, STM32G071EB - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IIS2MDC, ISM330DHCX, L6364W, STM32G071EB | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 062,42000 Kč | 2 062,42 Kč |
| Unit Price without VAT: | 2 062,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 495,52820 Kč |






