
MAXREFDES281# | |
|---|---|
DigiKey Part Number | 175-MAXREFDES281#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES281# |
Description | IO-LINK DEVICE TO PMOD ADAPTER. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,65000 Kč | 1 936,65 Kč |
| Unit Price without VAT: | 1 936,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,34650 Kč |



