
MAXREFDES176# | |
|---|---|
DigiKey Part Number | 505-MAXREFDES176#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES176# |
Description | IO-LINK 16-CHANNEL DIGITAL INPUT |
Customer Reference | |
Detailed Description | - USB Hub Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB Hub | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 16-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 039,12000 Kč | 2 039,12 Kč |
| Unit Price without VAT: | 2 039,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 467,33520 Kč |


