
EVLIOL4LSV1 | |
|---|---|
DigiKey Part Number | 497-EVLIOL4LSV1-ND |
Manufacturer | |
Manufacturer Product Number | EVLIOL4LSV1 |
Description | EVAL BOARD FOR IPS4260L, L6364Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IPS4260L, L6364Q STM32 Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IPS4260L, L6364Q | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |








