Direct

STEVAL-ILL051V1 | |
|---|---|
DigiKey Part Number | 497-14136-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL051V1 |
Description | EVAL BOARD FOR LED2000 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED2000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 3V ~ 18V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 3A | Utilized IC / Part LED2000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ILL051V2 | STMicroelectronics | 6 | 497-14132-ND | 695,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |




