LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED2000DR

DigiKey Part Number
497-LED2000DRTR-ND - Tape & Reel (TR)
497-LED2000DRCT-ND - Cut Tape (CT)
497-LED2000DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED2000DR
Description
IC LED DRIVER RGLTR PWM 3A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LED2000DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3A
Manufacturer
STMicroelectronics
Frequency
850kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting, Signage
Type
DC DC Regulator
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,82300 Kč358,23 Kč
2532,67280 Kč816,82 Kč
10029,22500 Kč2 922,50 Kč
25027,57960 Kč6 894,90 Kč
50026,75860 Kč13 379,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,29392 Kč58 234,80 Kč
5 00022,80227 Kč114 011,35 Kč
7 50022,55605 Kč169 170,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč