LED2000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL051V2

DigiKey Part Number
497-14132-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL051V2
Description
EVAL BOARD FOR LED2000
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED2000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable
Manufacturer
STMicroelectronics
Voltage - Input
3V ~ 18V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LED2000
Current - Output / Channel
3A
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1695,03000 Kč695,03 Kč
Manufacturers Standard Package
Unit Price without VAT:695,03000 Kč
Unit Price with VAT:840,98630 Kč