
STEVAL-IHP007V1 | |
|---|---|
DigiKey Part Number | 497-15946-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHP007V1 |
Description | EVAL BOARD FOR ST7580 STM32F103 |
Customer Reference | |
Detailed Description | ST7580, STM32F103 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ST7580, STM32F103 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,63000 Kč | 1 315,63 Kč |
| Unit Price without VAT: | 1 315,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,91230 Kč |









