STEVAL-FCU001V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 153
Unit Price: 919,08000 Kč
Datasheet
STM32F401 - Flight Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-FCU001V1

DigiKey Part Number
497-17682-ND
Manufacturer
Manufacturer Product Number
STEVAL-FCU001V1
Description
EVAL BOARD FOR STM32F401
Customer Reference
Detailed Description
STM32F401 - Flight Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Flight Controller
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STM32F401
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes