


STM32F401CCU6 | |
|---|---|
DigiKey Part Number | 497-17426-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401CCU6 |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401CCU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 76,59240 Kč | 1 914,81 Kč |
| 100 | 69,45510 Kč | 6 945,51 Kč |
| 260 | 65,92485 Kč | 17 140,46 Kč |
| 520 | 63,89571 Kč | 33 225,77 Kč |
| 1 040 | 62,22637 Kč | 64 715,42 Kč |
| 2 600 | 60,46366 Kč | 157 205,52 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |





















