New Product
Image for STEVAL-DPSG474Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-DPSG474Q

DigiKey Part Number
497-STEVAL-DPSG474Q-ND
Manufacturer
Manufacturer Product Number
STEVAL-DPSG474Q
Description
EVAL BOARD FOR STM32G474QE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32G474QE STM32 Power Supply Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Supply
Embedded
Yes, MCU
Utilized IC / Part
STM32G474QE
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 443,45000 Kč2 443,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 443,45000 Kč
Unit Price with VAT:2 956,57450 Kč