
STEVAL-CCA023V1 | |
|---|---|
DigiKey Part Number | 497-10337-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA023V1 |
Description | EVAL BOARD FOR TS472 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TS472 - Microphone Pre-Amp Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Microphone Pre-Amp | |
Embedded | No | |
Utilized IC / Part | TS472 | |
Primary Attributes | Microphone Pre-Amp, 2V Bias Output, Standby (1uA Max) | |
Secondary Attributes | 2.2 ~ 5.5V, 2kV ESD Protection, Fully Differential In/Out | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |




