


TS472IQT | |
|---|---|
DigiKey Part Number | 497-5826-2-ND - Tape & Reel (TR) 497-5826-1-ND - Cut Tape (CT) 497-5826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS472IQT |
Description | IC AMP CLASS AB MONO 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS472IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Differential Inputs, Microphone, Shutdown, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 25 | 36,41880 Kč | 910,47 Kč |
| 100 | 32,64980 Kč | 3 264,98 Kč |
| 250 | 30,85280 Kč | 7 713,20 Kč |
| 500 | 29,76928 Kč | 14 884,64 Kč |
| 1 000 | 28,87750 Kč | 28 877,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,53951 Kč | 110 158,04 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |












