Amplifier IC 1-Channel (Mono) Class AB 12-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS472EIJT

DigiKey Part Number
497-TS472EIJTTR-ND - Tape & Reel (TR)
497-TS472EIJTCT-ND - Cut Tape (CT)
497-TS472EIJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS472EIJT
Description
IC AMP CLASS AB MONO 12FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 12-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
TS472EIJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.2V ~ 5.5V
Features
Differential Inputs, Microphone, Shutdown, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-FlipChip
Package / Case
12-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1038,69900 Kč386,99 Kč
2535,35240 Kč883,81 Kč
10031,67970 Kč3 167,97 Kč
25029,92720 Kč7 481,80 Kč
50028,87058 Kč14 435,29 Kč
1 00028,00125 Kč28 001,25 Kč
2 50027,08339 Kč67 708,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,65004 Kč88 250,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč