
STD47N10F7AG | |
|---|---|
DigiKey Part Number | 497-STD47N10F7AGTR-ND - Tape & Reel (TR) 497-STD47N10F7AGCT-ND - Cut Tape (CT) 497-STD47N10F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD47N10F7AG |
Description | MOSFET N-CH 100V 45A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD47N10F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 100 | 22,38180 Kč | 2 238,18 Kč |
| 500 | 17,93188 Kč | 8 965,94 Kč |
| 1 000 | 17,62803 Kč | 17 628,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,95318 Kč | 37 382,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








