STD10N60DM2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,22308 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 52,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 840
Unit Price: 71,18000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 950
Unit Price: 53,75000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 985
Unit Price: 43,47000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 975
Unit Price: 83,57000 Kč
Datasheet
N-Channel 650 V 8A (Tc) 109W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10N60DM2

DigiKey Part Number
497-16924-2-ND - Tape & Reel (TR)
497-16924-1-ND - Cut Tape (CT)
497-16924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD10N60DM2
Description
MOSFET N-CH 650V 8A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 109W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD10N60DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
109W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
530mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R460CEAUMA1Infineon Technologies0448-IPD60R460CEAUMA1TR-ND9,22308 KčSimilar
SPD07N60C3TInfineon Technologies0SPD07N60C3XTINCT-ND52,08000 KčSimilar
TSM60NC390CP ROGTaiwan Semiconductor Corporation4 8401801-TSM60NC390CPROGCT-ND71,18000 KčSimilar
TSM60NC620CP ROGTaiwan Semiconductor Corporation4 9501801-TSM60NC620CPROGCT-ND53,75000 KčSimilar
TSM60NC980CP ROGTaiwan Semiconductor Corporation4 9851801-TSM60NC980CPROGCT-ND43,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,11600 Kč281,16 Kč
10018,97380 Kč1 897,38 Kč
50015,05640 Kč7 528,20 Kč
1 00013,79611 Kč13 796,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,43233 Kč31 080,83 Kč
5 00011,58985 Kč57 949,25 Kč
7 50011,16080 Kč83 706,00 Kč
12 50010,74310 Kč134 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč